-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 15A, 80VDC, Inline/holder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1486
|
Newark | Automotive Fuse, 15A, 80Vdc, Blow Characteristic:Time Delay, Fuse Current:15A, Voltage Rating Vdc:80V, Product Range:Fks Ato Series Rohs Compliant: Yes |Littelfuse 166.7000.5152 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 380 |
|
$3.2600 / $4.4400 | Buy Now |
DISTI #
F5162-ND
|
DigiKey | FUSE AUTO 15A 80VDC BLADE ATO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
744 In Stock |
|
$3.3293 / $7.0700 | Buy Now |
DISTI #
576-166.7000.5152
|
Mouser Electronics | Automotive Fuses 15A Blue RoHS: Compliant | 6703 |
|
$3.3300 / $6.7000 | Buy Now |
DISTI #
V79:2366_25844323
|
Arrow Electronics | Fuse Blade 15A 80V Holder Quick Connect 19 X 5 X 13.2mm Thermoplastic UL/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 63 |
|
$2.6120 / $3.8370 | Buy Now |
DISTI #
V36:1790_06417587
|
Arrow Electronics | Fuse Blade 15A 80V Holder Quick Connect 19 X 5 X 13.2mm Thermoplastic UL/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2411 | Americas - 57 |
|
$3.7838 / $6.5768 | Buy Now |
DISTI #
71075024
|
RS | FUSE 80V FKS ATO 15A | Littelfuse 166.7000.5152 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 155 |
|
$5.5700 / $6.1200 | Buy Now |
|
Future Electronics | FKS Series 80 V 15 A 19 x 5 x 19.7 mm Thermoplastic Through Hole Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk |
0 Bulk |
|
$3.2700 / $3.3600 | Buy Now |
|
Future Electronics | FKS Series 80 V 15 A 19 x 5 x 19.7 mm Thermoplastic Through Hole Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks Container: Bulk |
0 Bulk |
|
$3.2700 / $3.3600 | Buy Now |
DISTI #
65149334
|
Verical | Fuse Blade 15A 80V Holder Quick Connect 19 X 5 X 13.2mm Thermoplastic UL/cULus RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 348 |
|
$3.9250 / $4.0375 | Buy Now |
DISTI #
77690010
|
Verical | Fuse Blade 15A 80V Holder Quick Connect 19 X 5 X 13.2mm Thermoplastic UL/cULus RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2148 | Americas - 63 |
|
$2.6120 / $3.8370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
166.7000.5152
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
166.7000.5152
Littelfuse Inc
Electric Fuse, 15A, 80VDC, Inline/holder, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 80 VDC: 1000A | |
Body Breadth | 5 mm | |
Body Height | 13.2 mm | |
Body Length or Diameter | 19 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 162 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 15 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE |