Part Details for 166-90306 by HellermannTyton
Overview of 166-90306 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90306-001LF | Amphenol Communications Solutions | 90306-001LF-HPCR/A CLOSEDPOWERSOCKET | |
95290-306ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, Housing Height 8.50mm (0.335in),12 Position ,2.54mm (0.100in) Pitch. | |
95290-306LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, Housing Height 8.50mm (0.335in),12 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 166-90306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-166-90306-ND
|
DigiKey | HG125-S-1500 NM FT BK 2PK Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$49.7500 | Buy Now |
DISTI #
166-90306-ND
|
DigiKey | HG125-S-1500 NM FT BK 2PK Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.6800 | Buy Now |
DISTI #
329-16690306
|
Mouser Electronics | Conduit Fittings & Accessories IP66 ST FT, 1.5 NPT, 1.25 OA RoHS: Compliant | 0 |
|
$25.0100 / $28.2300 | Order Now |
DISTI #
71380478
|
RS | Conduit Accy, Helguard Non-Metallic Fitting, Straight, 1.5" NPT, 1.25" Dia, Blac | HellermannTyton 166-90306 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Package | 0 |
|
$28.3500 / $30.9900 | RFQ |
|
Onlinecomponents.com | HelaGuard Non-Metallic IP66 Fitting - Straight - 1-1/2" NPT Thread - 1.25" Dia - PA66 - Black - 2/pkg RoHS: Compliant | 0 |
|
$21.8300 / $28.9000 | Buy Now |
DISTI #
166-90306
|
TTI | Conduit Fittings & Accessories IP66 ST FT, 1.5 NPT, 1.25 OA pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.1800 / $27.6600 | Buy Now |
DISTI #
000000000005623294
|
Sager | Conduit Fittings & Accessories IP66 ST FT, 1.5 NPT, 1.25 OA Min Qty: 1 | 0 |
|
$22.9400 / $30.1000 | Buy Now |