Part Details for 166-90136 by HellermannTyton
Overview of 166-90136 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166-90136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4417
|
Newark | Conduit Fitting, 180 Deg, 1" Dia, Pa66, Conduit Configuration:Straight, Trade Size:1", Conduit Material:Nylon 6.6 (Polyamide 6.6), Conduit Colour:Black, External Length:48Mm, Ip/Nema Rating:Ip65, Product Range:Helaguard Series Rohs Compliant: Yes |Hellermanntyton 166-90136 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 1 |
|
$25.0000 | Buy Now |
DISTI #
166-90136-ND
|
DigiKey | HELAGUARD - IP65 COMPRESSION FIT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.2300 | Buy Now |
DISTI #
329-16690136
|
Mouser Electronics | Conduit Fittings & Accessories PSR100-S-1000 FITTING-BK-10PK RoHS: Compliant | 0 |
|
$111.6000 / $116.5900 | Order Now |
DISTI #
70425316
|
RS | Non-Metallic IP65 Comp. Fitting, Straight, NPT Thread, 1 in. Dia., Black, 10/pkg | HellermannTyton 166-90136 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$120.8100 / $134.2300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$101.3300 / $128.4900 | Buy Now | |
DISTI #
166-90136
|
TTI | Conduit Fittings & Accessories PSR100-S-1000 FITTING-BK-10PK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$101.2900 / $115.4200 | Buy Now |
DISTI #
000000000005177279
|
Sager | Conduit Fittings & Accessories PSR100-S-1000 FITTING-BK-10PK Min Qty: 1 | 0 |
|
$109.2000 / $118.6100 | Buy Now |
Part Details for 166-90136
166-90136 CAD Models
166-90136 Part Data Attributes:
|
166-90136
HellermannTyton
Buy Now
|
Compare Parts:
166-90136
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |