Part Details for 166-90134 by HellermannTyton
Overview of 166-90134 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166-90134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4415
|
Newark | Conduit Fitting, 180 Deg, 0.5" Dia, Pa66, Conduit Configuration:Straight, Trade Size:1/2", Conduit Material:Nylon 6.6 (Polyamide 6.6), Conduit Colour:Black, External Length:43Mm, Ip/Nema Rating:Ip65, Product Range:Helaguard Series Rohs Compliant: Yes |Hellermanntyton 166-90134 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$38.9200 / $51.3800 | Buy Now |
DISTI #
166-90134-ND
|
DigiKey | HELAGUARD - IP65 COMPRESSION FIT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.3800 | Buy Now |
DISTI #
329-16690134
|
Mouser Electronics | Conduit Fittings & Accessories PSR050-S-0500 FITTING-BK-10PK RoHS: Compliant | 0 |
|
$46.0800 / $53.7100 | Order Now |
DISTI #
70425314
|
RS | HelaGuard Non-Metallic IP65 Fitting, Straight NPT Thread, 0.50" Dia, Black | HellermannTyton 166-90134 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 3 Weeks, 0 Days Container: Package | 6 |
|
$49.7400 / $57.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$43.6600 / $57.8000 | Buy Now | |
DISTI #
166-90134
|
TTI | Conduit Fittings & Accessories PSR050-S-0500 FITTING-BK-10PK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.5600 / $53.1700 | Buy Now |
DISTI #
000000000005177277
|
Sager | Conduit Fittings & Accessories PSR050-S-0500 FITTING-BK-10PK Min Qty: 1 | 0 |
|
$45.8600 / $49.8200 | Buy Now |
Part Details for 166-90134
166-90134 CAD Models
166-90134 Part Data Attributes:
|
166-90134
HellermannTyton
Buy Now
|
Compare Parts:
166-90134
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |