Part Details for 166-90127 by HellermannTyton
Overview of 166-90127 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166-90127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5990
|
Newark | Conduit Fitting, 45 Deg, 0.1" Dia, Pa66, Conduit Configuration:45 Degree, Trade Size:1", Conduit Material:Nylon 6.6 (Polyamide 6.6), Conduit Colour:Black, External Length:80Mm, Ip/Nema Rating:Ip65, Product Range:Helaguard Series Rohs Compliant: Yes |Hellermanntyton 166-90127 RoHS: Compliant Min Qty: 50 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$126.0100 / $134.8700 | Buy Now |
DISTI #
166-90127-ND
|
DigiKey | HELAGUARD - IP65 45 DEGREE ELBOW Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.8198 | Buy Now |
DISTI #
329-16690127
|
Mouser Electronics | Conduit Fittings & Accessories PSR100-45-1000 FITTING-BK 10PK RoHS: Compliant | 0 |
|
$137.5000 | Order Now |
DISTI #
71380409
|
RS | HelaGuard Non-Metallic IP65 Fitting, 45-Elbow, NPT Thread, 1.00" Dia, Black | HellermannTyton 166-90127 RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Package | 0 |
|
$121.7800 / $132.3700 | RFQ |
|
Onlinecomponents.com | HelaGuard Non-Metallic IP65 Fitting - 45-Elbow - NPT Thread - 1.00" Dia - PA66 - Black - 10/pkg RoHS: Compliant | 0 |
|
$134.3600 / $368.0300 | Buy Now |
DISTI #
166-90127
|
TTI | Conduit Fittings & Accessories PSR100-45-1000 FITTING-BK 10PK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$128.8700 / $134.0800 | Buy Now |
DISTI #
000000000005775579
|
Sager | Conduit Fittings & Accessories PSR100-45-1000 FITTING-BK 10PK Min Qty: 1 | 0 |
|
$148.5100 / $161.3200 | Buy Now |
Part Details for 166-90127
166-90127 CAD Models
166-90127 Part Data Attributes
|
166-90127
HellermannTyton
Buy Now
|
Compare Parts:
166-90127
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |