Part Details for 166-90000 by HellermannTyton
Overview of 166-90000 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166-90000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
166-90000-ND
|
DigiKey | HELAGUARD - REDUCER .38" TO .50" Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5292 | Buy Now |
DISTI #
329-16690000
|
Mouser Electronics | Conduit Fittings & Accessories HG038-R050 CNDTRD NM IP66 5/PK RoHS: Compliant | 0 |
|
$19.0400 / $19.3200 | Order Now |
DISTI #
71380377
|
RS | HelaGuard Non-Metallic IP66 Conduit Reducer, 0.50" down-to 0.38" Dia, Black | HellermannTyton 166-90000 RoHS: Compliant Min Qty: 50 Package Multiple: 5 Container: Package | 0 |
|
$19.5700 / $20.1000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$18.3500 / $26.0600 | Buy Now | |
DISTI #
166-90000
|
TTI | Conduit Fittings & Accessories HG038-R050 CNDTRD NM IP66 5/PK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$19.1300 | Buy Now |
DISTI #
000000000005623274
|
Sager | Conduit Fittings & Accessories HG038-R050 CNDTRD NM IP66 5/PK Min Qty: 50 | 0 |
|
$18.9300 / $20.5600 | Buy Now |