Part Details for 166-41102 by HellermannTyton
Overview of 166-41102 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124110-2030LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x Mini-SAS HD to Mini-SAS 36pin Right Angle type passive internal cable assembly, 6Gbps, Controller to Controller, 30AWG, 0.3meter. | |
U77C41102011 | Amphenol Communications Solutions | 1X4 SFP CAGE W-LP NI PLT | |
73941-1025LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 90 Positions. |
Price & Stock for 166-41102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSRSC16-SMC-M20
|
TME | Straight terminal connector, Thread: metric,non-swivel,outside Min Qty: 1 | 0 |
|
$12.4500 / $15.3600 | RFQ |