Part Details for 166-31915 by HellermannTyton
Overview of 166-31915 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131931-915ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 15 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 166-31915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS40-GS/PVC-BK-7
|
TME | Protective tube, Size: 40, galvanised steel, black, -40÷105°C Min Qty: 10 | 0 |
|
$25.9500 / $32.2100 | RFQ |