There are no models available for this part yet.
Overview of 166-30503 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800U305032BEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch,U Type,3Pin,Tail=3.7mm,Kink 20 Degrees | |
G800U305032D1EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch U Type,3PIN, Matte Tin,NY6T,Tail=4.18mm,Kink 45 Degrees | |
G800U305032FEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch U Type, STR, 3Pin, Matte Tin, NY6T, Tail=2.16mm, Color-Black |
Price & Stock for 166-30503 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SC20-PC-NPB
|
TME | Straight terminal connector, brass, HelaGuard SC, -100÷300°C Min Qty: 1 | 0 |
|
$2.5700 / $3.1900 | RFQ |