Part Details for 166-30405 by HellermannTyton
Overview of 166-30405 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-304-05L | Coilcraft Inc | General Purpose Inductor, 300uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RAA230405GNP | Renesas Electronics Corporation | ICs for Microcontroller Power Supply System, VQFN-32, /Embossed Tape | |
RAA230405GFT | Renesas Electronics Corporation | ICs for Microcontroller Power Supply System, TQFP-32, /Tray |
Price & Stock for 166-30405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC25-SM-M25
|
TME | Straight terminal connector, Thread: metric,swivel,outside Min Qty: 1 | 0 |
|
$8.4200 / $9.6300 | RFQ |