Part Details for 166-24408 by HellermannTyton
Overview of 166-24408 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68024-408HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 8 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail. | |
10124408-112LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, Header, Right Angle, Press-Fit, 3 Pair, 8 Column, 72 Position, 2.00mm (0.079in) Pitch | |
10124408-102LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 3-Pair, 72 -position, pitch, 8 column, Right Angle. |
Price & Stock for 166-24408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HGL21-45F-PG16-PA6
|
TME | 45° angled connector, polyamide, HelaGuard, -50÷135°C, IP66 Min Qty: 1 | 0 |
|
$13.6800 / $17.0700 | RFQ |