Part Details for 166-23112 by HellermannTyton
Overview of 166-23112 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91932-31125LF | Amphenol Communications Solutions | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch. | |
91922-31121LF | Amphenol Communications Solutions | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 21 Positions, 1.00mm ( 0.039in) Pitch. | |
51723-11200000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P Right Angle Header. |
Price & Stock for 166-23112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HGL21-90M-PG16-PA6
|
TME | 90° angled connector, nickel-plated brass,polyamide, HelaGuard Min Qty: 1 | 0 |
|
$12.3700 / $15.4700 | RFQ |