Part Details for 166-23001 by HellermannTyton
Overview of 166-23001 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9223001M3A | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS | |
5962-9223001MLA | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS | |
67230-014LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Single Row, 14 Position ,2.54mm (0.100in) Pitch |
Price & Stock for 166-23001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HGL21-90FL-PA66
|
TME | 90° angled connector, polyamide, HelaGuard, -50÷135°C, IP66 Min Qty: 1 | 0 |
|
$6.3800 / $7.9100 | RFQ |