Part Details for 165X16719X by Conec Corporation
Overview of 165X16719X by Conec Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 165X16719X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC165X16719X
|
Heilind Electronics | CAP, METAL, FOR 9F,W/SCRE | Americas - 27 in Stock750 On Order |
|
$1.5632 / $2.1008 | Buy Now |
|
Onlinecomponents.com | Connector Accessories D-SUB Socket Connector Covered Screen Cap 9 POS Steel Tin RoHS: Compliant |
500 In Stock |
|
$1.3700 / $2.5300 | Buy Now |
DISTI #
85023074
|
Verical | Connector Accessories Cap Straight Tin Min Qty: 50 Package Multiple: 50 Date Code: 2350 | Americas - 500 |
|
$1.9110 / $3.2890 | Buy Now |
DISTI #
84028046
|
Verical | Connector Accessories Cap Straight Tin Min Qty: 3 Package Multiple: 1 Date Code: 2433 | Americas - 72 |
|
$2.2377 / $2.6872 | Buy Now |
DISTI #
165X16719X
|
TME | connector Schutzkappe 09p Min Qty: 50 | 0 |
|
$2.6600 | RFQ |
DISTI #
COC165X16719X
|
Interstate Connecting Components | CAP, METAL, FOR 9F,W/SCRE | 6175 On Order |
|
$1.5632 / $2.1008 | Buy Now |
|
CDM Electronics | D SUB METAL SHIELDED CAP Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.6700 / $2.9600 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 115 |
|
$2.5000 / $3.8500 | Buy Now |
|
Master Electronics | Connector Accessories D-SUB Socket Connector Covered Screen Cap 9 POS Steel Tin RoHS: Compliant |
500 In Stock |
|
$1.3700 / $2.5300 | Buy Now |
Part Details for 165X16719X
165X16719X CAD Models
165X16719X Part Data Attributes
|
165X16719X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
165X16719X
Conec Corporation
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Connector Support Type | CONNECTOR ACCESSORY |