Part Details for 165X14719X by Conec Corporation
Overview of 165X14719X by Conec Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 165X14719X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC165X14719X
|
Heilind Electronics | WTR,METAL-CAP, FOR 9 F W/ | Americas - 0 in Stock3000 On Order |
|
$5.0589 / $8.3427 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8100 / $9.3800 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | 8 |
|
$17.8000 / $20.0250 | Buy Now | |
DISTI #
COC165X14719X
|
Interstate Connecting Components | WTR,METAL-CAP, FOR 9 F W/ | 0900 On Order |
|
$5.0589 / $8.3427 | Buy Now |
|
CDM Electronics | D SUB METAL SHIELDED PROTECTION CAP Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.3900 / $9.6900 | RFQ |
Part Details for 165X14719X
165X14719X CAD Models
165X14719X Part Data Attributes:
|
165X14719X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
165X14719X
Conec Corporation
Connector Accessory, Protective Cap, Brass, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Assembly Item Name | PROTECTIVE CAP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW |