Part Details for 165X13079X by Conec Corporation
Overview of 165X13079X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 165X13079X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC165X13079X
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.6667 / $8.3654 | Buy Now | |
DISTI #
COC165X13079X
|
Interstate Connecting Components | 0 |
|
$5.6667 / $8.3654 | Buy Now | |
|
CDM Electronics | PLASTIC HOOD STRAIGHT/SIDE ENTRY 9 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.6400 / $7.9100 | RFQ |
Part Details for 165X13079X
165X13079X CAD Models
165X13079X Part Data Attributes:
|
165X13079X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
165X13079X
Conec Corporation
Connector Accessory, Hood, Glass Filled PA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED PA | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW | |
Used With | D-SUB |