Part Details for 165X11609X by Conec Corporation
Overview of 165X11609X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 165X11609X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC165X11609X
|
Heilind Electronics | POSITION CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 316 |
|
RFQ | ||
DISTI #
COC165X11609X
|
Interstate Connecting Components | POSITION CONNECTOR | 0 |
|
Buy Now | |
|
CDM Electronics | D SUB METAL HOOD VARIABLE CABLE ENTRIES Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 165X11609X
165X11609X CAD Models
165X11609X Part Data Attributes:
|
165X11609X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
165X11609X
Conec Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Approvals | CSA; UL | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Used With | D SUB |