Part Details for 165X11009X by Conec Corporation
Overview of 165X11009X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 165X11009X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC165X11009X
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.6405 / $10.3971 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1400 / $11.3500 | Buy Now |
DISTI #
COC165X11009X
|
Interstate Connecting Components | 0 |
|
$6.6405 / $10.3971 | Buy Now | |
|
CDM Electronics | D SUB PLASTIC HOOD STRAIGHT CABLE ENTRY Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.8900 / $11.7300 | RFQ |
Part Details for 165X11009X
165X11009X CAD Models
165X11009X Part Data Attributes:
|
165X11009X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
165X11009X
Conec Corporation
CONN BACKSHELL 9POS C/W 4-40
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ABS | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW |