Part Details for 165X10819X by Conec Corporation
Overview of 165X10819X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 165X10819X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC165X10819X
|
Heilind Electronics | Americas - 0 in Stock |
|
$26.4892 / $41.5397 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.4600 / $45.3600 | Buy Now |
DISTI #
COC165X10819X
|
Interstate Connecting Components | 0 |
|
$26.4892 / $41.5397 | Buy Now | |
|
CDM Electronics | METAL HOOD VARIABLE CABLE ENTRY 9 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.5000 / $46.8500 | RFQ |
|
New Advantage Corporation | Hood RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$39.2900 | Buy Now |
Part Details for 165X10819X
165X10819X CAD Models
165X10819X Part Data Attributes:
|
165X10819X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
165X10819X
Conec Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Additional Feature | EMI SHIELDED | |
Approvals | CSA; UL | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.476 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ZINC ALLOY | |
Mounting Option 1 | #4-40 | |
Used With | D-SUB |