Part Details for 165X10509X by Conec Corporation
Overview of 165X10509X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 165X10509X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC165X10509X
|
Heilind Electronics | 25 POS HOOD 3 WAY ENTRY BLACK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC165X10509X
|
Interstate Connecting Components | 25 POS HOOD 3 WAY ENTRY BLACK | 0 |
|
Buy Now | |
|
CDM Electronics | PLASTIC HOOD VARIABLE CABLE ENTRY 25 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.6400 / $6.1800 | RFQ |
Part Details for 165X10509X
165X10509X CAD Models
165X10509X Part Data Attributes:
|
165X10509X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
165X10509X
Conec Corporation
CONN BACKSHELL 25POS BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.476 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Option 1 | LOCKING | |
Used With | D SUB |