Part Details for 165X02709X by Conec Corporation
Overview of 165X02709X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 165X02709X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC165X02709X
|
Heilind Electronics | 25POS DSUB HOOD | Americas - 0 in Stock |
|
$4.7724 / $7.4794 | Buy Now |
|
Onlinecomponents.com | 25 POS DIE CAST HOOD SIDE ENT. RoHS: Compliant | 0 |
|
$4.2500 / $8.9200 | Buy Now |
DISTI #
COC165X02709X
|
Interstate Connecting Components | 25POS DSUB HOOD | 0 |
|
$4.7724 / $7.4794 | Buy Now |
|
CDM Electronics | D SUB METAL HOOD SIDE CABLE ENTRY 25 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.9500 / $8.4400 | RFQ |
Part Details for 165X02709X
165X02709X CAD Models
165X02709X Part Data Attributes
|
165X02709X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
165X02709X
Conec Corporation
Connector Accessory, 0.157in Min Cable Dia, 0.512in Max Cable Dia, Hood, Zinc, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Approvals | CSA; UL | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.512 inch | |
Cable Entry-Min | 0.157 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW |