Part Details for 165U11 by Hammond Manufacturing
Overview of 165U11 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 165U11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7468
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 165U11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$67.8000 | Buy Now |
DISTI #
3937-165U11-ND
|
DigiKey | PWR XFMR LAMINATED 165VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$118.5273 / $135.4500 | Buy Now |
DISTI #
HM4364-ND
|
DigiKey | PWR XFMR LAMINATED 165VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$65.1900 | Buy Now |
DISTI #
546-165U11
|
Mouser Electronics | Power Transformers Transformer, low voltage, high current, chassis mount, 165VA, 11.0VCT, 15A RoHS: Compliant | 1 |
|
$65.1900 | Buy Now |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 18 Factory Stock |
|
$67.5900 / $85.7100 | Buy Now |
|
Powell Electronics | FIL RECT 165VA 115 11CT Min Qty: 1 | 12 |
|
$68.6200 / $80.2300 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 18 Factory Stock |
|
$67.5900 / $85.7100 | Buy Now |
Part Details for 165U11
165U11 CAD Models
165U11 Part Data Attributes
|
165U11
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
165U11
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 79.502 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 95.25 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 15 A | |
Output Voltage 1 | 11 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 165 VA | |
Width | 66.802 mm |