Part Details for 165SL22 by TE Connectivity
Overview of 165SL22 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 165SL22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
165SL22-ND
|
DigiKey | SWITCH PUSH 4PST-2NO/2NC 5A 250V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000000086023
|
Sager | Pushbutton Switches SWITCH PB ILLUM 2NO 2NC MOM SQ | 0 |
|
Buy Now |
Part Details for 165SL22
165SL22 CAD Models
165SL22 Part Data Attributes
|
165SL22
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
165SL22
TE Connectivity
PUSHBUTTON SWITCH, 4PST, MOMENTARY, 5A, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | SQUARE TYPE | |
Additional Feature | OILTIGHT, ROUND LENS | |
Body Height | 54.6862 mm | |
Body Length or Diameter | 15.875 mm | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD OVER SILVER | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 165SL22
This table gives cross-reference parts and alternative options found for 165SL22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 165SL22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
165EL22 | Pushbutton Switch, 4PST, N.o.-n.c., Momentary, 5A, Solder Terminal, Panel Mount | TE Connectivity | 165SL22 vs 165EL22 |