Part Details for 165S25 by Hammond Manufacturing
Overview of 165S25 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 165S25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1340
|
Newark | Transformer, 25V, 250Va, 10A, Chassis Mount Transformer Type:Open-Style Dual Bobbin, Secondary Voltages:25V, Power Rating:250Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:10A Rohs Compliant: Yes |Hammond 165S25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$87.1400 / $104.0300 | Buy Now |
DISTI #
3937-165S25-ND
|
DigiKey | PWR XFMR LAMINATED 250VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$150.8363 / $172.3800 | Buy Now |
DISTI #
HM558-ND
|
DigiKey | PWR XFMR LAMINATED 250VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$84.5640 / $97.4200 | Buy Now |
DISTI #
546-165S25
|
Mouser Electronics | Power Transformers Transformer, low voltage, high current, chassis mount, 250VA, 25.0VCT, 10A RoHS: Compliant | 1 |
|
$85.7000 / $100.2600 | Buy Now |
DISTI #
70181286
|
RS | Transformer, Power, Bobbin, 1, Freq 60Hz, Pri 115VAC, Sec 25 (CT)VAC, Sec 10A | Hammond Manufacturing 165S25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.4300 / $101.5600 | RFQ |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 5 Factory Stock |
|
$86.0300 / $109.0800 | Buy Now |
|
Powell Electronics | FIL RECT 250VA 115 25CT Min Qty: 1 | 3 |
|
$87.3300 / $102.1100 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 5 Factory Stock |
|
$86.0300 / $109.0800 | Buy Now |
Part Details for 165S25
165S25 CAD Models
165S25 Part Data Attributes
|
165S25
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
165S25
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 79.502 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 95.25 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 10 A | |
Output Voltage 1 | 25 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 250 VA | |
Width | 92.202 mm |