Part Details for 165X10139XE by Conec Corporation
Overview of 165X10139XE by Conec Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 165X10139XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC165X10139XE
|
Heilind Electronics | HOOD-BLACK, 9, HQUALITY | Americas - 0 in Stock |
|
$4.2178 / $5.3033 | Buy Now |
|
Onlinecomponents.com | "E" Suffix = 165X10139X Pkgd 1/Bag RoHS: Compliant |
124 In Stock |
|
$3.7000 / $6.3300 | Buy Now |
DISTI #
85023195
|
Verical | Hood 180° E Shell Size Glass Filled Polyamide Min Qty: 10 Package Multiple: 5 | Americas - 120 |
|
$5.8630 / $8.2290 | Buy Now |
DISTI #
COC165X10139XE
|
Interstate Connecting Components | HOOD-BLACK, 9, HQUALITY | 0 |
|
$4.2178 / $5.3033 | Buy Now |
|
CDM Electronics | PLASTIC HOOD STRAIGHT CABLE ENTRY 9 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.3800 / $5.3900 | RFQ |
|
Master Electronics | "E" Suffix = 165X10139X Pkgd 1/Bag RoHS: Compliant |
124 In Stock |
|
$3.7000 / $6.3300 | Buy Now |