Part Details for 1658963-1 by TE Connectivity
Overview of 1658963-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1658963-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1658963-1-ND
|
DigiKey | CONN EDGE DUAL FMALE 50POS 0.100 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1658963-1
|
Avnet Americas | CONNECTOR ASSEMBLY, HIGH CURRE - Bulk (Alt: 1658963-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1658963-1
1658963-1 CAD Models
1658963-1 Part Data Attributes:
|
1658963-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658963-1
TE Connectivity
Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | OMIT PINS 2,5,9,10,27,30,34,35 | |
Body Breadth | 0.368 inch | |
Body Depth | 0.67 inch | |
Body Length | 2.76 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 5.3376 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 6.05 A | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
Withdrawl Force-Min | .3336 N |
Alternate Parts for 1658963-1
This table gives cross-reference parts and alternative options found for 1658963-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1658963-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C7D25PF29113 | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Receptacle | Thomas & Betts | 1658963-1 vs C7D25PF29113 |
1825-44-D1-20-MC | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | ECS | 1658963-1 vs 1825-44-D1-20-MC |
FCN-224J050-G/A | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | FUJITSU Limited | 1658963-1 vs FCN-224J050-G/A |
FCN-225J050-G/A-HN | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | FUJITSU Limited | 1658963-1 vs FCN-225J050-G/A-HN |
ACC25DRSH-S328 | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 1658963-1 vs ACC25DRSH-S328 |
FCN-224J050-G/O | EDGE CONNECTOR,PCB MNT,RECEPT,50 CONTACTS,0.05 PITCH,PC TAIL TERMINAL | FUJITSU Limited | 1658963-1 vs FCN-224J050-G/O |
CA-50ECR-1-SD | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Circuit Assembly | 1658963-1 vs CA-50ECR-1-SD |
ACC25DRMH-S328 | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 1658963-1 vs ACC25DRMH-S328 |
FCN-224J050-G/A | EDGE CONNECTOR,PCB MNT,RECEPT,50 CONTACTS,0.05 PITCH,PC TAIL TERMINAL | FUJITSU Semiconductor Limited | 1658963-1 vs FCN-224J050-G/A |
JCB25DYRT | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 1658963-1 vs JCB25DYRT |