-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 240 Contact(s), Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1658895-2-ND
|
DigiKey | CONN SFP RCPT W/CAGE 2X6 240P RA Min Qty: 18 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$126.1322 | Buy Now |
DISTI #
1658895-2
|
Avnet Americas | Conn SFP RCP 240 POS 1.6mm Press Fit RA Thru-Hole 240 Terminal 12 Port - Bulk (Alt: 1658895-2) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$95.8608 / $99.5240 | Buy Now |
DISTI #
571-1658895-2
|
Mouser Electronics | I/O Connectors 1SFP 2X6 CAGE AND LIGHT PIPE KIT RoHS: Compliant | 0 |
|
$125.9700 / $131.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 7 Weeks Container: Box | 0Box |
|
$100.7000 | Buy Now |
DISTI #
AMP1658895-2
|
Heilind Electronics | 1SFP 2X6 CAGE & LIGHT PIPE KIT | Americas - 0 in Stock |
|
$125.8676 / $127.7463 | Buy Now |
|
Onlinecomponents.com | 1SFP 2X6 CAGE & LIGHT PIPE KIT RoHS: Compliant | 0 |
|
$102.4500 / $200.2800 | Buy Now |
DISTI #
AMP1658895-2
|
Interstate Connecting Components | 1SFP 2X6 CAGE & LIGHT PIPE KIT | 0 |
|
$125.8676 / $127.7463 | Buy Now |
DISTI #
000000000005425421
|
Sager | I/O Connectors 1SFP 2X6 CAGE AND LIGHT PIPE KIT Min Qty: 9 | 0 |
|
$142.6500 | Buy Now |
|
Master Electronics | 1SFP 2X6 CAGE & LIGHT PIPE KIT RoHS: Compliant | 0 |
|
$102.4500 / $200.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658895-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658895-2
TE Connectivity
Board Connector, 240 Contact(s), Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 240 |