-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 14P ACT PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8647
|
Newark | 100X100 Hdr 2X007P Vrt Pfit Rohs Compliant: Yes |Amp Te Connectivity 1658694-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 304 |
|
$4.2600 / $4.7700 | Buy Now |
DISTI #
AHA14B-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3983 In Stock |
|
$2.0189 / $2.5200 | Buy Now |
DISTI #
1658694-7
|
Avnet Americas | Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 1658694-7) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 7 Weeks, 3 Days Container: Tray | 960 Factory Stock |
|
$1.9343 | Buy Now |
DISTI #
571-1658694-7
|
Mouser Electronics | Headers & Wire Housings 100X100 HDR 2X007P VRT PFIT RoHS: Compliant | 1420 |
|
$2.0100 / $2.5200 | Buy Now |
DISTI #
73774345
|
RS | A/L UNIV HDR 14P ACT PIN, Ribbon Cable Connectors | TE Connectivity 1658694-7 Min Qty: 1040 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1410 | RFQ |
|
Future Electronics | A/L UNIV HDR 14P ACT PIN RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 1040 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$1.9800 | Buy Now |
DISTI #
AMP1658694-7
|
Heilind Electronics | A/L UNIV HDR 14P ACT PIN | Americas - 0 in Stock |
|
$2.3751 / $2.4106 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 14P ACT PIN RoHS: Compliant |
304 Partner Stock |
|
$1.9100 / $2.6800 | Buy Now |
DISTI #
73584654
|
Verical | Conn Ejector Header HDR 14 POS 2.54mm Press Fit ST Thru-Hole Tray RoHS: Compliant Min Qty: 960 Package Multiple: 960 | Americas - 960 |
|
$2.1420 | Buy Now |
DISTI #
11594682
|
Verical | Conn Ejector Header HDR 14 POS 2.54mm Press Fit ST Thru-Hole Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 304 |
|
$3.1900 / $4.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658694-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658694-7
TE Connectivity
A/L UNIV HDR 14P ACT PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH, ACTION PIN | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.46 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.174 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1658694-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1658694-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1658694-2 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | 1658694-7 vs 2-1658694-2 |
AD744JCHIPS | Precision, 500 ns Settling BiFET Op Amp | Analog Devices Inc | 1658694-7 vs AD744JCHIPS |
1658526-7 | HEADER CONNECTOR,PCB MNT,RECEPT,14 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK | TE Connectivity | 1658694-7 vs 1658526-7 |
AD744AQ | Precision, 500 ns Settling BiFET Op Amp | Analog Devices Inc | 1658694-7 vs AD744AQ |
104437-7 | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1658694-7 vs 104437-7 |