-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDP-22,RCPT,SIZE 2,26 POSN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6703
|
Newark | D Sub Shell, Receptacle, 26 Position, Steel, No. Of Positions:26Positions, Connector Type:High Density D Sub, Connector Shell Size:Da, Product Range:Amplimite Hdp-22 Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 1658682-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 158 |
|
$4.5900 / $4.9400 | Buy Now |
DISTI #
A31949-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 26POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
666 In Stock |
|
$4.0102 / $6.8900 | Buy Now |
DISTI #
1658682-1
|
Avnet Americas | Conn D-Sub Housing Receptacle 26 POS 2 Shell Size Crimp ST Cable Mount - Bulk (Alt: 1658682-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 771 |
|
$2.1812 | Buy Now |
DISTI #
42K6703
|
Avnet Americas | Conn D-Sub Housing Receptacle 26 POS 2 Shell Size Crimp ST Cable Mount - Bulk (Alt: 42K6703) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$4.8000 / $6.1500 | Buy Now |
DISTI #
571-1658682-1
|
Mouser Electronics | D-Sub High Density Connectors RECP 26P GRND INDNTS RoHS: Compliant | 1187 |
|
$3.7900 / $5.4000 | Buy Now |
DISTI #
V36:1790_07468989
|
Arrow Electronics | Conn D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2423 | Americas - 5599 |
|
$3.3520 / $5.4760 | Buy Now |
DISTI #
70041444
|
RS | Conn D-Sub Cable Socket 26Pos STR HDP-22Series CrimpSnap 22AWG MetalShell | TE Connectivity 1658682-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 269 |
|
$4.3200 / $5.6200 | Buy Now |
|
Future Electronics | HDP22 Series 26 Position Crimp Contact Socket D-Sub Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 800 Lead time: 7 Weeks Container: Box | 5600Box |
|
$3.7700 | Buy Now |
|
Future Electronics | HDP22 Series 26 Position Crimp Contact Socket D-Sub Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 3 Weeks Container: Box | 0Box |
|
$3.7700 | Buy Now |
DISTI #
AMP1658682-1
|
Heilind Electronics | HDP-22RCPTSIZE 226 POSN | Americas - 13020 in Stock4800 On Order |
|
$2.4782 / $3.1329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658682-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658682-1
TE Connectivity
HDP-22,RCPT,SIZE 2,26 POSN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.432 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.28 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | .1112 N |