-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT,HDP-22,ENCLSUR,PLUG,SIZE 1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6700
|
Newark | D Sub Shell, Plug, Size 1, Steel, No. Of Positions:15Positions, Connector Type:High Density D Sub, Connector Shell Size:De, Product Range:Amplimite Hdp-22 Series, Gender:Plug, Connector Body Material:Metal Body, Body Material:Steel Rohs Compliant: Yes |Amp Te Connectivity 1658678-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$9.8000 / $12.2800 | Buy Now |
DISTI #
A31504-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 15POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
81 In Stock |
|
$9.8164 / $13.5600 | Buy Now |
DISTI #
42K6700
|
Avnet Americas | Conn Housing PL 15 POS Crimp ST Cable Mount Bulk - Bulk (Alt: 42K6700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 139 Partner Stock |
|
$9.9300 / $12.2800 | Buy Now |
DISTI #
571-1658678-1
|
Mouser Electronics | D-Sub High Density Connectors DSUB E15P CRIMP KIT RoHS: Compliant | 130 |
|
$7.9200 / $11.8100 | Buy Now |
DISTI #
70041355
|
RS | Conn D-Sub Cable Plug 15Pos STR HDP-22Series CrimpSnap 22AWG ShieldingEncl.Kit | TE Connectivity 1658678-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1800 / $11.9300 | RFQ |
|
Future Electronics | HDP22 Series 15 Position Shielding Hardware Plug Metal Kit D-Sub RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 3 Weeks Container: Box | 0Box |
|
$9.3700 / $9.4600 | Buy Now |
DISTI #
AMP1658678-1
|
Heilind Electronics | KITHDP-22ENCLSURPLUGSIZE 1 | Americas - 1595 in Stock7500 On Order |
|
$5.2470 / $6.6331 | Buy Now |
|
Onlinecomponents.com | D Sub Connector Housing - 15 Ways - High Density D Sub - AMPLIMITE HDP-22 Series - Plug - Metal Body. RoHS: Compliant |
1806 In Stock |
|
$6.0200 / $12.2600 | Buy Now |
DISTI #
67010824
|
Verical | Conn D-Sub PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 955 |
|
$8.0700 / $11.2400 | Buy Now |
DISTI #
84387312
|
Verical | Conn D-Sub PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2214 | Americas - 850 |
|
$9.2316 / $18.1608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658678-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658678-1
TE Connectivity
KIT,HDP-22,ENCLSUR,PLUG,SIZE 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body Breadth | 0.63 inch | |
Body Depth | 1.64 inch | |
Body Length | 1.355 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.19 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.28 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |