-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDP-22,OVRMLD,PLUG KIT,SIZE 3,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2755
|
Newark | D Sub Shell, Plug, Size 3, Steel, No. Of Positions:44Positions, Connector Type:High Density D Sub, Connector Shell Size:Db, Product Range:Amplimite Hdp-22 Series, Gender:Plug, Connector Body Material:Metal Body, Body Material:Steel Rohs Compliant: Yes |Amp Te Connectivity 1658677-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8300 | Buy Now |
DISTI #
A31503-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 44POS Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
189 In Stock |
|
$7.9968 / $13.8000 | Buy Now |
DISTI #
1658677-1
|
Avnet Americas | Conn Housing PL 44 POS 2.28mm Crimp ST Cable Mount Bulk - Tape and Reel (Alt: 1658677-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$7.5489 / $9.0843 | Buy Now |
DISTI #
571-1658677-1
|
Mouser Electronics | D-Sub High Density Connectors DSUB B44P CRIMP KIT RoHS: Compliant | 329 |
|
$10.1400 / $13.4100 | Buy Now |
DISTI #
70041354
|
RS | Conn, D-Sub, Cable Plug,44Pos, STR, HDP-22Series, CrimpSnap,22AWG, Shielding HDWR Kit | TE Connectivity 1658677-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0400 / $13.3900 | RFQ |
|
Future Electronics | HDP22 Series 44 Position Shielding Hardware Plug Metal Kit D-Sub RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 29 Weeks Container: Box | 0Box |
|
$9.0900 / $9.1800 | Buy Now |
DISTI #
AMP1658677-1
|
Heilind Electronics | HDP-22OVRMLDPLUG KITSIZE 3 | Americas - 0 in Stock |
|
$7.4107 / $9.5484 | Buy Now |
|
Onlinecomponents.com | HDP-22,OVRMLD,PLUG KIT,SIZE 3, RoHS: Compliant |
216 In Stock 500 On Order |
|
$8.8300 / $12.6100 | Buy Now |
DISTI #
82087017
|
Verical | Conn D-Sub PIN 44 POS 2.28mm Crimp ST Cable Mount 44 Terminal 1 Port Kit RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2421 | Americas - 215 |
|
$12.8050 / $16.3930 | Buy Now |
DISTI #
1658677-1
|
TTI | D-Sub High Density Connectors DSUB B44P CRIMP KIT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 190 In Stock |
|
$9.9300 / $13.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658677-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658677-1
TE Connectivity
HDP-22,OVRMLD,PLUG KIT,SIZE 3,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.165 inch | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.28 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |