-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT,HDP-20,OVRMLD,PLUG,SIZE 1,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3635
|
Newark | D Sub Connector Housing, Amplimite Hdp-20 Series, D Sub, De, Plug, 9, Steel Body Rohs Compliant: Yes |Amp Te Connectivity 1658645-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$1.8200 / $2.4400 | Buy Now |
DISTI #
42K6674
|
Newark | D Sub Shell, Plug, Size 1, Steel, No. Of Positions:9Positions, Connector Type:D Sub, Connector Shell Size:De, Product Range:Amplimite Hdp-20 Series, Gender:Plug, Connector Body Material:Steel Body, Body Material:Steel Rohs Compliant: Yes |Amp Te Connectivity 1658645-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7000 / $2.5200 | Buy Now |
DISTI #
A31483-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 9POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1271 In Stock |
|
$1.6805 / $2.9800 | Buy Now |
DISTI #
1658645-1
|
Avnet Americas | Conn Housing PL 9 POS 2.76mm Crimp ST Bulk - Bulk (Alt: 1658645-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 0 Weeks, 5 Days Container: Bulk | 72 Factory Stock |
|
$1.6638 / $1.8785 | Buy Now |
DISTI #
571-1658645-1
|
Mouser Electronics | D-Sub Standard Connectors DSUB E09P CRIMP KIT RoHS: Compliant | 2056 |
|
$1.8200 / $3.3800 | Buy Now |
DISTI #
V99:2348_11706536
|
Arrow Electronics | Conn D-Sub PIN 9 POS 1.38mm Crimp ST Cable Mount 9 Terminal 1 Port Kit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1732 | Americas - 57 |
|
$0.9127 / $1.1136 | Buy Now |
DISTI #
70041590
|
RS | Conn D-Sub Cable Plug 9Pos STR HDP-20Series CrimpSnap 20AWG MetalShell Nylon | TE Connectivity 1658645-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 214 |
|
$1.8600 / $2.3500 | Buy Now |
|
Future Electronics | HDF-20 Series 9 Position Plug Crimp Snap Standard Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.5800 / $1.8000 | Buy Now |
DISTI #
AMP1658645-1
|
Heilind Electronics | KITHDP-20OVRMLDPLUGSIZE 1 | Americas - 612 in Stock4500 On Order |
|
$1.6022 / $2.0254 | Buy Now |
|
Onlinecomponents.com | D Sub Connector Housing - 9 Ways - D Sub - DE - AMPLIMITE HDP-20 Series - Plug - Steel Body. RoHS: Compliant |
7175 In Stock |
|
$1.3800 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658645-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658645-1
TE Connectivity
KIT,HDP-20,OVRMLD,PLUG,SIZE 1,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.165 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.76 mm | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |