Part Details for 1658642 (VS-08-A-RJ45/MOD-1-IP67-BK) by Phoenix Contact
Results Overview of 1658642 (VS-08-A-RJ45/MOD-1-IP67-BK) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1658642 (VS-08-A-RJ45/MOD-1-IP67-BK) Information
1658642 (VS-08-A-RJ45/MOD-1-IP67-BK) by Phoenix Contact is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNE-025 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-025 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 25ft | |
MP-5XRJ45UNNE-010 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-010 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 10ft | |
MP-5FRJ45STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft |
Price & Stock for 1658642 (VS-08-A-RJ45/MOD-1-IP67-BK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71249568
|
RS | Connector, RJ45, frame, VS-08-A-RJ45/MOD-1-IP67-BK | Phoenix Contact 1658642 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3300 | RFQ |