1658622-7
TE Connectivity
Description: 30 NOVO MIL/CTR 30DP,LEAD FREE

Overview of 1658622-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 1658622-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 97X6783
Newark 30 Novo Mil/Ctr 30Dp, lead Free |Amp Te Connectivity 1658622-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 70
  • 1 $3.6700
  • 10 $3.5000
  • 25 $3.3200
  • 50 $2.9800
  • 100 $2.7000
  • 500 $2.4200
  • 1,000 $2.1600
  • 2,500 $2.0300
$2.0300 / $3.6700 Buy Now
DISTI # 73K3939
Newark Wire-Board Connector Receptacle 30 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:30Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1658622-7 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.0700
$3.0700 Buy Now
DISTI # AKC30B-ND
DigiKey CONN RCPT 30POS IDC 26-28AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk 6968
In Stock
  • 1 $3.4400
  • 10 $3.0640
  • 25 $3.0480
  • 50 $3.0168
  • 100 $2.7197
  • 250 $2.7041
  • 500 $2.5009
  • 1,000 $2.2352
  • 2,500 $2.0633
$2.0633 / $3.4400 Buy Now
DISTI # 97X6783
Avnet Americas Conn IDC Connector RCP 30 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 97X6783) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 70 Partner Stock
  • 1 $2.1600
$2.1600 Buy Now
DISTI # 571-1658622-7
Mouser Electronics Headers & Wire Housings .1CL IDC REC 2X15P C&M 30AU RoHS: Compliant 6067
  • 1 $3.1200
  • 10 $2.6100
  • 100 $2.4400
  • 250 $2.4200
  • 500 $2.2800
  • 1,000 $2.1200
  • 2,500 $2.0300
$2.0300 / $3.1200 Buy Now
DISTI # 70041366
RS Receptacles with Recessed Covers Center & Military Polarized 30 pos. | TE Connectivity 1658622-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 10
  • 1 $4.0100
  • 10 $3.6800
  • 25 $3.4400
$3.4400 / $4.0100 Buy Now
Future Electronics AMP LATCH 30 Position 2.54 mm Pitch NOVO Cable to Board IDC Receptacle RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube 0
Tube
  • 600 $2.1600
$2.1600 Buy Now
DISTI # AMP1658622-7
Heilind Electronics 30 NOVO MIL/CTR 30DPLEAD FREE Americas - 2775 in Stock
1350 On Order
  • 50 $2.8805
  • 100 $2.4233
  • 200 $2.3487
  • 350 $2.3131
  • 700 $2.2786
$2.2786 / $2.8805 Buy Now
Onlinecomponents.com 30 NOVO MIL/CTR 30DP,LEAD FREE RoHS: Compliant 0
  • 1,800 $2.2200
  • 3,600 $2.1900
  • 5,400 $2.0000
  • 7,200 $1.9600
$1.9600 / $2.2200 Buy Now
Quest Components BOARD CONNECTOR, 30 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE 24
  • 1 $4.3500
  • 3 $2.9000
  • 10 $2.1750
$2.1750 / $4.3500 Buy Now
DISTI # 1658622-7
TTI Headers & Wire Housings .1CL IDC REC 2X15P C&M 30AU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube Americas - 1750
In Stock
  • 50 $2.4500
  • 100 $2.4000
  • 250 $2.3200
  • 500 $2.2700
  • 1,000 $2.0500
  • 1,800 $2.0100
  • 3,250 $1.9700
$1.9700 / $2.4500 Buy Now
DISTI # 16586227-TEC-0
TME 1658622-7 Min Qty: 50 166
  • 50 $1.9582
  • 250 $1.9570
$1.9570 / $1.9582 Buy Now
DISTI # AMP1658622-7
Interstate Connecting Components 30 NOVO MIL/CTR 30DPLEAD FREE 647
315 On Order
  • 50 $2.8805
  • 100 $2.4233
  • 200 $2.3487
  • 350 $2.3131
  • 700 $2.2786
$2.2786 / $2.8805 Buy Now
DISTI # 000000000001443712
Sager Headers & Wire Housings .1CL IDC REC 2X15P C&M 30AU Min Qty: 50 0
  • 50 $2.5800
$2.5800 Buy Now
DISTI # 1658622-7
Avnet Abacus Conn IDC Connector RCP 30 POS 2.54mm IDT RA Cable Mount (Alt: 1658622-7) RoHS: Compliant Min Qty: 7200 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1658622-7
Avnet Abacus Conn IDC Connector RCP 30 POS 2.54mm IDT RA Cable Mount (Alt: 1658622-7) RoHS: Compliant Min Qty: 7200 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 30 NOVO MIL/CTR 30DP,LEAD FREE RoHS: Compliant 0
  • 1,800 $2.2200
  • 3,600 $2.1900
  • 5,400 $2.0000
  • 7,200 $1.9600
$1.9600 / $2.2200 Buy Now

CAD Models for 1658622-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1658622-7 by TE Connectivity

1658622-7
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
LOW PROFILE
Body Breadth
0.295 inch
Body Depth
0.597 inch
Body Length
1.68 inch
Body/Shell Style
RECEPTACLE
Cable Types
RIBBON
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
DUAL PRONG
DIN Conformance
NO
Durability
150 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
29.92u inch
Polarization Key
POLARIZED
Rated Current (Signal)
1 A
Reference Standard
CSA, UL
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
30
UL Flammability Code
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
28 AWG
Withdrawl Force-Min
.417 N
Want to compare parts?
  1. 1658622-7
    TE Connectivity
    30 NOVO MIL/CTR 30DP,LEAD FREE
    VS

Related Parts for 1658622-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1658622-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1658622-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1658622-7 would you like to use for your alert(s)?
  • Please alert me when 1658622-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1658622-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1658622-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1658622-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1658622-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1658622-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: