-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 POS HDF PLUG, MS, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6642
|
Newark | D Sub Connector, Standard, 25 Position, Plug, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Crimp, D Sub Shell Size:Db, Product Range:Amplimite Hdf-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1658608-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$6.1400 | Buy Now |
DISTI #
AML25B-ND
|
DigiKey | CONN D-SUB PLUG 25POS IDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
351 In Stock |
|
$6.5185 / $10.8500 | Buy Now |
DISTI #
42K6642
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port - Bulk (Alt: 42K6642) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 56 Partner Stock |
|
$7.6600 / $10.5600 | Buy Now |
DISTI #
1658608-2
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port - Rail/Tube (Alt: 1658608-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 5 Days Container: Tube | 0 |
|
$6.1351 | Buy Now |
DISTI #
571-1658608-2
|
Mouser Electronics | D-Sub Standard Connectors DSUB B25P IDC RIBBON RoHS: Compliant | 576 |
|
$5.8600 / $10.0500 | Buy Now |
DISTI #
V36:1790_07465199
|
Arrow Electronics | Conn D-Sub PIN 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port Tube Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2423 | Americas - 1200 |
|
$5.5290 / $8.6450 | Buy Now |
DISTI #
V36:1790_14349395
|
Arrow Electronics | Conn D-Sub PIN 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 0937 | Americas - 715 |
|
$5.6410 / $8.9220 | Buy Now |
DISTI #
70085598
|
RS | Conn D-Ribbon Cable Plug 25Pos STR HDF-20Series IDC 28-26AWG FrontMetalShell | TE Connectivity 1658608-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 101 |
|
$7.3600 / $9.5600 | Buy Now |
|
Future Electronics | HDF-20 Series 25 Position Free Hanging Plug IDC Standard Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$6.1200 | Buy Now |
|
Future Electronics | HDF-20 Series 25 Position Free Hanging Plug IDC Standard Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 40 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$6.1200 / $6.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658608-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658608-2
TE Connectivity
25 POS HDF PLUG, MS, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ELV AND ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Depth | 0.329 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Cable Types | RIBBON | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.032 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.25A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |