-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6770
|
Newark | Fph-4022G=Flxpac Hdr P 40 St Lf |Amp Te Connectivity 1658549-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0400 | Buy Now |
DISTI #
1658549-2-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4424 | Buy Now |
DISTI #
3937-1658549-2-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1000 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1658549-2
|
Avnet Americas | Conn Shrouded Header PIN 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1658549-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$9.1902 | Buy Now |
DISTI #
571-1658549-2
|
Mouser Electronics | FFC & FPC Connectors FLXPAC HDR P 40 ST LF RoHS: Compliant | 0 |
|
$10.3400 | Order Now |
|
Future Electronics | 40 Position Vertical Double Row FLEXPAC Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Box | 0Box |
|
$9.2000 | Buy Now |
DISTI #
AMP1658549-2
|
Heilind Electronics | FPH-4022GFLXPAC HDR P 40 ST LF | Americas - 0 in Stock |
|
$11.2625 | Buy Now |
|
Onlinecomponents.com | FPH-4022G=FLXPAC HDR P 40 ST LF RoHS: Compliant |
750 Partner Stock |
|
$10.6500 / $11.6400 | Buy Now |
DISTI #
AMP1658549-2
|
Interstate Connecting Components | FPH-4022GFLXPAC HDR P 40 ST LF | 0 |
|
$11.2625 | Buy Now |
DISTI #
000000000003502066
|
Sager | FFC & FPC Connectors FLXPAC HDR P 40 ST LF Min Qty: 50 | 0 |
|
$12.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658549-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658549-2
TE Connectivity
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.352 inch | |
Body Depth | 0.38 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1658549-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1658549-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98424-G52-40ALF | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 40 Positions - 2mm (0.079inch) - Vertical | Amphenol Communications Solutions | 1658549-2 vs 98424-G52-40ALF |
HL8620F-A | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Foxconn | 1658549-2 vs HL8620F-A |
10078995-G02-40ALF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Cream Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1658549-2 vs 10078995-G02-40ALF |
10078995-G02-40ULF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Cream Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1658549-2 vs 10078995-G02-40ULF |
94265-504 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 1658549-2 vs 94265-504 |
146315-1 | 40 MODII 2PC VRM8 HDR W/LATCH | TE Connectivity | 1658549-2 vs 146315-1 |
87833-4019 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 1658549-2 vs 87833-4019 |
3-1888292-4 | FPH-4002T=FLXPAC HDR P 40 RA LF | TE Connectivity | 1658549-2 vs 3-1888292-4 |
D2540-6002-AR | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 1658549-2 vs D2540-6002-AR |
98423-S61-20 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 1658549-2 vs 98423-S61-20 |