Part Details for 1658529 by Phoenix Contact
Overview of 1658529 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1658529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1658529
|
Mouser Electronics | Fiber Optic Connectors VS-SCDU-GOF-FA-IP20 RoHS: Compliant | 0 |
|
$76.0500 / $92.5700 | Order Now |
|
Onlinecomponents.com | Fiber optic connector SC duplex, IP20, with fast connection technology, for fiberglass multi-mode 50/125 µm, for individual wire diameter 2.9 mm RoHS: Compliant | 0 |
|
$69.4200 / $89.5200 | Buy Now |
DISTI #
000000000002648169
|
Sager | Fiber Optic Connectors VS-SCDU-GOF-FA-IP20 | 0 |
|
Buy Now | |
|
Master Electronics | Fiber optic connector SC duplex, IP20, with fast connection technology, for fiberglass multi-mode 50/125 µm, for individual wire diameter 2.9 mm RoHS: Compliant | 0 |
|
$69.4200 / $89.5200 | Buy Now |
Part Details for 1658529
1658529 CAD Models
1658529 Part Data Attributes:
|
1658529
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1658529
Phoenix Contact
Fiber Optic SC Connector, 50/125um, Multi Mode, Duplex, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 50/125um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |