-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
622-2630LF FEM SOCKT,LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0942
|
Newark | 622-2630Lf Fe M Sockt, lead Free |Buchanan Te Connectivity 1658527-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 224 |
|
$5.2600 / $5.7700 | Buy Now |
DISTI #
66H5317
|
Newark | 622-2630Lf Fem Sockt, lead Free |Amp Te Connectivity 1658527-9 RoHS: Not Compliant Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $2.6300 | Buy Now |
DISTI #
A122752-ND
|
DigiKey | CONN RCPT 26P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1145 In Stock |
|
$2.3633 / $3.6200 | Buy Now |
DISTI #
1658527-9
|
Avnet Americas | Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 1658527-9) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 14 Weeks, 4 Days Container: Bulk | 0 |
|
$1.8692 / $2.1742 | Buy Now |
DISTI #
571-1658527-9
|
Mouser Electronics | Headers & Wire Housings 622-2630LF FE M SOCKT,LEAD FREE RoHS: Compliant | 1272 |
|
$2.7100 / $3.6300 | Buy Now |
DISTI #
73774324
|
RS | 622-2630LF FEM SOCKT, LEAD FREE, Ribbon Cable Connectors | TE Connectivity 1658527-9 Min Qty: 1680 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6770 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 420 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$2.2300 | Buy Now |
DISTI #
AMP1658527-9
|
Heilind Electronics | 622-2630LF FEM SOCKTLEAD FREE | Americas - 0 in Stock |
|
$2.7803 / $2.8218 | Buy Now |
|
Onlinecomponents.com | 622-2630LF FEM SOCKT,LEAD FREE RoHS: Compliant |
1134 In Stock |
|
$2.1700 / $2.5900 | Buy Now |
DISTI #
55198575
|
Verical | Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount RoHS: Compliant Min Qty: 42 Package Multiple: 42 Date Code: 2111 | Americas - 882 |
|
$3.0209 / $3.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658527-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658527-9
TE Connectivity
622-2630LF FEM SOCKT,LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.238 inch | |
Body Depth | 0.557 inch | |
Body Length | 1.477 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 1658527-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1658527-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E842-812-2609-418 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 1658527-9 vs E842-812-2609-418 |
FCN-747J026-AU/B | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | FUJITSU Semiconductor Limited | 1658527-9 vs FCN-747J026-AU/B |
E842-812-2606-1AAH | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 1658527-9 vs E842-812-2606-1AAH |
71247-0459 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 1658527-9 vs 71247-0459 |
66901-926 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Amphenol FCi | 1658527-9 vs 66901-926 |
842-812-2602-1AAH | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 1658527-9 vs 842-812-2602-1AAH |
15-99-5262 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 1658527-9 vs 15-99-5262 |
E842-812-2606-134H | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 1658527-9 vs E842-812-2606-134H |
71247-1208 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 1658527-9 vs 71247-1208 |
E842-812-2602-418 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 1658527-9 vs E842-812-2602-418 |