-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
622-2041LF FEM SOCKT,LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5946
|
Newark | Wire-To-Board Connector, 622 Series, Idc/Idt, Receptacle, 20, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1658527-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 550 |
|
$3.3900 / $4.5800 | Buy Now |
DISTI #
A112609-ND
|
DigiKey | CONN RCPT 20P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
268 In Stock |
|
$2.3998 / $4.5400 | Buy Now |
DISTI #
1658527-8
|
Avnet Americas | Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 1658527-8) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8733 / $2.1789 | Buy Now |
DISTI #
571-1658527-8
|
Mouser Electronics | Headers & Wire Housings IDC FSKT S 20 30AU PL RoHS: Compliant | 2935 |
|
$2.7100 / $4.1400 | Buy Now |
DISTI #
E02:0323_01939887
|
Arrow Electronics | Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2421 | Europe - 1040 |
|
$2.5937 / $4.4345 | Buy Now |
DISTI #
V36:1790_11705794
|
Arrow Electronics | Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2348 | Americas - 377 |
|
$2.3940 / $4.0930 | Buy Now |
DISTI #
70284021
|
RS | AMP-LATCH 622 SER, RightAngle Cable Mount IDC Conn Skt,20Way,2 Row,2.54mm Pitch | TE Connectivity 1658527-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6500 / $4.4100 | RFQ |
|
Future Electronics | 622-2041LF FEM SOCKT,LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 490 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$2.2300 / $2.3000 | Buy Now |
DISTI #
AMP1658527-8
|
Heilind Electronics | 622-2041LF FEM SOCKTLEAD FREE | Americas - 0 in Stock1470 On Order |
|
$2.8279 / $3.5750 | Buy Now |
|
Onlinecomponents.com | 622-2041LF FEM SOCKT,LEAD FREE RoHS: Compliant |
2236 In Stock |
|
$2.6500 / $3.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658527-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658527-8
TE Connectivity
622-2041LF FEM SOCKT,LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.238 inch | |
Body Depth | 0.557 inch | |
Body Length | 1.177 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 1658527-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1658527-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11-20DS-2R26(21) | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking Mech, Black Insulator, Socket | Hirose Electric Co Ltd | 1658527-8 vs DF11-20DS-2R26(21) |
66901-320LF | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, LEAD FREE | Amphenol FCi | 1658527-8 vs 66901-320LF |
842-812-2034-134H | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 1658527-8 vs 842-812-2034-134H |
842-812-2045-434H | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 1658527-8 vs 842-812-2045-434H |
15-49-6200 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 1658527-8 vs 15-49-6200 |
E842-812-2003-134H | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 1658527-8 vs E842-812-2003-134H |
636-2001 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Socket | Thomas & Betts | 1658527-8 vs 636-2001 |
842-812-2009-134H | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 1658527-8 vs 842-812-2009-134H |
842-812-2002-418 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | Amphenol Corporation | 1658527-8 vs 842-812-2002-418 |
15-99-5202 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 1658527-8 vs 15-99-5202 |