-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
622-3453LF, PCB IDC, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5938
|
Newark | Wire-To-Board Connector, Transition, 622 Series, Idc/Idt, Plug, 34, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1658525-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 826 |
|
$7.3100 / $8.2000 | Buy Now |
DISTI #
1658525-2-ND
|
DigiKey | CONN DIP HDR IDC 34POS VERT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2243 In Stock |
|
$4.9575 / $8.2300 | Buy Now |
DISTI #
1658525-2
|
Avnet Americas | Conn IDC Connector M 34 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 1658525-2) RoHS: Compliant Min Qty: 2112 Package Multiple: 2112 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$3.8140 / $4.4364 | Buy Now |
DISTI #
571-1658525-2
|
Mouser Electronics | Headers & Wire Housings 34P DIP PLUG TIN RoHS: Compliant | 2036 |
|
$5.4600 / $6.8000 | Buy Now |
DISTI #
70284016
|
RS | AMP-LATCH 622 SER, RightAngle Cable Mount IDC Conn Plug,34Way,2 Row,2.54mm Pitch | TE Connectivity 1658525-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8100 / $7.2700 | RFQ |
|
Future Electronics | 622-3453LF, PCB IDC, LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 2112 Package Multiple: 2112 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$4.7700 | Buy Now |
DISTI #
AMP1658525-2
|
Heilind Electronics | 622-3453LF PCB IDC LEAD FREE | Americas - 0 in Stock |
|
$5.6731 | Buy Now |
|
Onlinecomponents.com | 622-3453LF, PCB IDC, LEAD FREE RoHS: Compliant | 0 |
|
$4.9400 / $13.8900 | Buy Now |
DISTI #
77307281
|
Verical | Conn IDC Connector PL 34 POS 2.54mm IDT RA Thru-Hole RoHS: Compliant Min Qty: 22 Package Multiple: 11 | Americas - 638 |
|
$5.9780 / $6.3280 | Buy Now |
DISTI #
77350603
|
Verical | Conn IDC Connector PL 34 POS 2.54mm IDT RA Thru-Hole RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 20 |
|
$7.8400 / $8.3720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658525-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658525-2
TE Connectivity
622-3453LF, PCB IDC, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.28 inch | |
Body Depth | 0.298 inch | |
Body Length | 1.906 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |