-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSB0.80PL14ASY080FL,-,10,-TY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3799
|
Newark | Msb0.80Pl14Asy080Fl,-,10,-Ty |Amp Te Connectivity 1658438-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3900 / $70.3000 | Buy Now |
DISTI #
97X6736
|
Newark | Msb0.80Pl14Asy080Fl,-,10,-Ty |Amp Te Connectivity 1658438-2 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0200 / $45.4400 | Buy Now |
DISTI #
A118283-ND
|
DigiKey | CONN PLUG 80POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Tray |
40 In Stock |
|
$7.9125 / $9.3900 | Buy Now |
DISTI #
1658438-2
|
Avnet Americas | Conn Mictor SB Connector PL POS 0.8mm Solder Tray - Trays (Alt: 1658438-2) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$35.6368 | Buy Now |
DISTI #
571-1658438-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors MSB0.80PL14ASY080FL -,10,-TY RoHS: Compliant | 0 |
|
$38.1800 / $40.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$34.9400 | Buy Now |
DISTI #
AMP1658438-2
|
Heilind Electronics | MSB0.80PL14ASY080FL,-,10,-TY | Americas - 0 in Stock |
|
$43.6725 / $44.3243 | Buy Now |
|
Onlinecomponents.com | MSB0.80PL14ASY080FL,-,10,-TY RoHS: Compliant | 0 |
|
$36.8600 / $77.2100 | Buy Now |
DISTI #
AMP1658438-2
|
Interstate Connecting Components | MSB0.80PL14ASY080FL,-,10,-TY | 0 |
|
$43.6725 / $44.3243 | Buy Now |
DISTI #
000000000003155016
|
Sager | Board to Board & Mezzanine Connectors MSB0.80PL14ASY080FL -,10,-TY Min Qty: 40 | 0 |
|
$49.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658438-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658438-2
TE Connectivity
MSB0.80PL14ASY080FL,-,10,-TY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.235 inch | |
Body Depth | 0.526 inch | |
Body Length | 1.575 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.096 mm | |
Panel Mount | NO | |
Plating Thickness | 9.8425u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1658438-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1658438-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1658018-2 | MSB0.80PL22ASY080FL,-,10,-TY | TE Connectivity | 1658438-2 vs 1658018-2 |
1658464-2 | MSB0.80PL8ASY080FL,-,30,-TY | TE Connectivity | 1658438-2 vs 1658464-2 |
2-1658049-2 | MSB0.80PL22ASY080FL,-,F,-TY | TE Connectivity | 1658438-2 vs 2-1658049-2 |
1658019-2 | MSB0.80PL25ASY080FL,-,10,-TY | TE Connectivity | 1658438-2 vs 1658019-2 |
2-1658438-2 | MSB0.80PL14ASY080FL,-,10,-TY | TE Connectivity | 1658438-2 vs 2-1658438-2 |
4-1658016-2 | MSB0.80PL16ASY080FL,GP,10,-TR | TE Connectivity | 1658438-2 vs 4-1658016-2 |
1658063-2 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1658438-2 vs 1658063-2 |
6-1658464-2 | MSB0.80PL8ASY080FL,GP,30,-TR | TE Connectivity | 1658438-2 vs 6-1658464-2 |
6-1658014-2 | MSB0.80PL8ASY080FL,GP,10,-TR | TE Connectivity | 1658438-2 vs 6-1658014-2 |
2-1658464-2 | MSB0.80PL8ASY080FL,-,30,-TY | TE Connectivity | 1658438-2 vs 2-1658464-2 |