-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SFP CAGE&PT ASSY PRESS FIT 2X1 Form Factor:SFP;Product Type:Cage Assembly with Integrated Connector;Data Rate (Max):4 Gb/s;EMI Containment Feature Type:EMI Springs;Cage Type:Stacked SFP Cage Assembly with Integrated Connector 4 Gb/s EMI Springs | Sfp/sfp+/zsfp+ (Sfp28 & Sfp56)/micro Sfp+ | Part# 1658391-2 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3798
|
Newark | I/O Connectors Sfp Cage And Pt Assy Press Fit 2X1 |Amp Te Connectivity 1658391-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1100 / $17.8200 | Buy Now |
DISTI #
A128121-ND
|
DigiKey | CONN SFP RCPT W/CAGE 2X1 40P R/A Min Qty: 1 Lead time: 7 Weeks Container: Tray |
61 In Stock |
|
$13.0274 / $19.2600 | Buy Now |
DISTI #
1658391-2
|
Avnet Americas | Pluggable Connector, SFP, 40 Position, 2 x 1 (Stacked), Without Light Pipe, Press-Fit - Trays (Alt: 1658391-2) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 11 Weeks, 2 Days Container: Tray | 0 |
|
$12.1778 | Buy Now |
DISTI #
571-1658391-2
|
Mouser Electronics | I/O Connectors SFP CAGE AND PT ASSY PRESS FIT 2X1 RoHS: Compliant | 58 |
|
$14.2900 / $19.2200 | Buy Now |
DISTI #
V36:1790_16247980
|
Arrow Electronics | Conn SFP RCP 40 POS Press Fit RA Thru-Hole 40 Terminal 2 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2026 | Americas - 4 |
|
$6.3660 / $7.3200 | Buy Now |
DISTI #
V99:2348_16247980
|
Arrow Electronics | Conn SFP RCP 40 POS Press Fit RA Thru-Hole 40 Terminal 2 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2201 | Americas - 2 |
|
$11.5700 / $15.1700 | Buy Now |
DISTI #
73774319
|
RS | SFP CAGE and PT ASSY PRESS FIT 2X1, SFP, SFP plus and zSFP plus | TE Connectivity 1658391-2 Min Qty: 72 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1300 | RFQ |
|
Future Electronics | Preliminary Part SFP CAGE&PT ASSY PRESS FIT 2X1 RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 6 Weeks Container: Tray | 24Tray |
|
$10.2300 / $10.4400 | Buy Now |
|
Future Electronics | Preliminary Part SFP CAGE&PT ASSY PRESS FIT 2X1 RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$12.1500 / $12.2700 | Buy Now |
DISTI #
AMP1658391-2
|
Heilind Electronics | Americas - 329 in Stock |
|
$10.0446 / $12.6980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658391-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658391-2
TE Connectivity
SFP CAGE&PT ASSY PRESS FIT 2X1 Form Factor:SFP;Product Type:Cage Assembly with Integrated Connector;Data Rate (Max):4 Gb/s;EMI Containment Feature Type:EMI Springs;Cage Type:Stacked SFP Cage Assembly with Integrated Connector 4 Gb/s EMI Springs | Sfp/sfp+/zsfp+ (Sfp28 & Sfp56)/micro Sfp+ | Part# 1658391-2 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 |