-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SFP CAGE&PT ASSY PRESS FIT 2X4 Form Factor:SFP;Product Type:Cage Assembly;Data Rate (Max):16 Gb/s;EMI Containment Feature Type:EMI Springs;Cage Type:Ganged SFP Cage Assembly 16 Gb/s EMI Springs | Part# 1658390-2 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A144738-ND
|
DigiKey | CONN SFP RCPT W/CAGE 2X4 160P RA Min Qty: 720 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$44.3670 | Buy Now |
DISTI #
1658390-2
|
Avnet Americas | Conn SFP RCP 160 POS 1.6mm Press Fit RA Thru-Hole 160 Terminal 8 Port - Trays (Alt: 1658390-2) RoHS: Compliant Min Qty: 720 Package Multiple: 36 Lead time: 13 Weeks, 2 Days Container: Tray | 0 |
|
$38.6688 / $40.2682 | Buy Now |
DISTI #
571-1658390-2
|
Mouser Electronics | I/O Connectors SFP CAGE AND PT ASSY PRESS FIT 2X4 RoHS: Compliant | 0 |
|
$45.4100 | Order Now |
|
Future Electronics | SFP CAGE&PT ASSY PRESS FIT 2X4 RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 36 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$43.5000 | Buy Now |
DISTI #
AMP1658390-2
|
Heilind Electronics | SFP CAGE&PT ASSY PRESS FI | Americas - 0 in Stock |
|
$46.7392 | Buy Now |
|
Onlinecomponents.com | SFP CAGE&PT ASSY PRESS FIT 2X4 RoHS: Compliant | 0 |
|
$40.2800 / $118.2300 | Buy Now |
DISTI #
AMP1658390-2
|
Interstate Connecting Components | SFP CAGE&PT ASSY PRESS FI | 0 |
|
$46.7392 | Buy Now |
DISTI #
000000000005425417
|
Sager | I/O Connectors SFP CAGE AND PT ASSY PRESS FIT 2X4 Min Qty: 12 | 0 |
|
$52.9700 | Buy Now |
DISTI #
1658390-2
|
Avnet Abacus | (Alt: 1658390-2) RoHS: Compliant Min Qty: 720 Package Multiple: 12 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SFP CAGE&PT ASSY PRESS FIT 2X4 RoHS: Compliant | 0 |
|
$40.2800 / $118.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658390-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658390-2
TE Connectivity
SFP CAGE&PT ASSY PRESS FIT 2X4 Form Factor:SFP;Product Type:Cage Assembly;Data Rate (Max):16 Gb/s;EMI Containment Feature Type:EMI Springs;Cage Type:Ganged SFP Cage Assembly 16 Gb/s EMI Springs | Part# 1658390-2 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 |