Part Details for 1658390-1 by TE Connectivity
Overview of 1658390-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1658390-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70084363
|
RS | SFP Cage and PT Assembly, Stacked, 2x4, Press Fit | TE Connectivity 1658390-1 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$40.0900 / $41.3300 | RFQ |
DISTI #
1658390-1
|
Avnet Abacus | SFP CAGE&PT ASSY PRESS FIT 2X4 (Alt: 1658390-1) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | Abacus - 0 |
|
Buy Now | |
DISTI #
1658390-1
|
Avnet Abacus | SFP CAGE&PT ASSY PRESS FIT 2X4 (Alt: 1658390-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1658390-1
1658390-1 CAD Models
1658390-1 Part Data Attributes
|
1658390-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658390-1
TE Connectivity
RECTANGULAR CONNECTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |