Part Details for 1658305-1 by TE Connectivity
Overview of 1658305-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1658305-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1658305-1-ND
|
DigiKey | CONN EDGE DUAL FML 184POS 0.050 Min Qty: 210 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0604 | Buy Now |
DISTI #
1658305-1
|
Avnet Americas | AMP .050C/L PCI 92 DUAL POS LF - Bulk (Alt: 1658305-1) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Container: Bulk | 0 |
|
$4.8809 / $5.8736 | Buy Now |
DISTI #
571-1658305-1
|
Mouser Electronics | PCI Express / PCI Connectors AMP .050C/L PCI 92 DUAL POS LF RoHS: Compliant | 0 |
|
$6.5000 / $7.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 210 Container: Box | 0Box |
|
$4.8700 | Buy Now |
DISTI #
AMP1658305-1
|
Heilind Electronics | AMP .050C/L PCI 92 DUAL POS LF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6600 / $8.1900 | Buy Now |
DISTI #
AMP1658305-1
|
Interstate Connecting Components | AMP .050C/L PCI 92 DUAL POS LF | 0 |
|
Buy Now | |
DISTI #
1658305-1
|
Avnet Abacus | (Alt: 1658305-1) RoHS: Compliant Min Qty: 210 Package Multiple: 210 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6600 / $8.1900 | Buy Now |
Part Details for 1658305-1
1658305-1 CAD Models
1658305-1 Part Data Attributes:
|
1658305-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658305-1
TE Connectivity
Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.35 inch | |
Body Length | 5.04 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 184 | |
Withdrawl Force-Min | .139 N |