-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1658260-1) .157
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P5329
|
Newark | Rf/Coaxial, Ssmt Plug, Straight, 50 Ohm Solder, Connector Type:Ssmt Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Frequency Max:6Ghzrohs Compliant: Yes |Te Connectivity 1658260-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4500 | Buy Now |
DISTI #
92AH6671
|
Newark | Rf Coax Conn, Ssmt Plug, 50 Ohm, Pcb Rohs Compliant: Yes |Te Connectivity 1658260-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
571-1658260-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 4 mm COMPRESSION BOARD-TO-BOARD RoHS: Compliant | 0 |
|
$5.4100 | Order Now |
DISTI #
70084159
|
RS | Compression Coax, Board-to-Board, 4mm Height | TE Connectivity 1658260-1 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2600 / $6.8100 | RFQ |
|
Future Electronics | 50 Ohm Board to Board 4 mm Compression Surface Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.3600 / $5.4500 | Buy Now |
|
Future Electronics | 50 Ohm Board to Board 4 mm Compression Surface Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$5.3600 | Buy Now |
DISTI #
AMP1658260-1
|
Heilind Electronics | RF BOARD TO BOARD ASSY LOOSE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF BOARD TO BOARD ASSY, LOOSE RoHS: Compliant |
1637 In Stock 6000 Factory Stock |
|
$6.2200 / $10.8100 | Buy Now |
DISTI #
1658260-1
|
TTI | Board to Board & Mezzanine Connectors 4 mm COMPRESSION BOARD-TO-BOARD RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
$5.0300 / $5.1300 | Buy Now |
DISTI #
AMP1658260-1
|
Interstate Connecting Components | RF BOARD TO BOARD ASSY LOOSE | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658260-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658260-1
TE Connectivity
(1658260-1) .157
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Depth | 0.157 inch | |
Body Diameter | 0.179 inch | |
Body Length | 0.157 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |