1658015-1
TE Connectivity
Description: MSB0.80PL11ASY040FL,-,10,-TY

Overview of 1658015-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 1658015-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 97X6652
Newark Msb0.80Pl11Asy040Fl,-,10,-Ty |Amp Te Connectivity 1658015-1 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $8.2500
  • 500 $7.3800
$7.3800 / $8.2500 Buy Now
DISTI # A108931-ND
DigiKey CONN PLUG 40POS SMD GOLD Min Qty: 1 Lead time: 13 Weeks Container: Tray 27
In Stock
  • 1 $11.8700
  • 10 $9.8360
  • 25 $9.1284
  • 48 $8.6565
  • 96 $8.1829
  • 240 $7.5980
  • 480 $7.1848
  • 960 $6.7956
$6.7956 / $11.8700 Buy Now
DISTI # 1658015-1
Avnet Americas Conn Mictor SB Connector PL 40 POS 0.8mm Solder Tray - Trays (Alt: 1658015-1) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 10 Weeks, 3 Days Container: Tray 0
  • 480 $6.5105
$6.5105 Buy Now
DISTI # 571-1658015-1
Mouser Electronics Board to Board & Mezzanine Connectors MSB0.80PL11ASY040FL ,-,10,-TY RoHS: Compliant 480
  • 1 $11.2400
  • 10 $10.3500
  • 25 $9.6800
  • 96 $8.0100
  • 288 $8.0000
$8.0000 / $11.2400 Buy Now
DISTI # 73774313
RS MSB0.80PL11ASY040FL,-,10,-TY, PCB Headers and Receptacles | TE Connectivity 1658015-1 Min Qty: 480 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 480 $10.5520
$10.5520 RFQ
Future Electronics MSB0.80PL11ASY040FL,-,10,-TY RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 11 Weeks Container: Tray 0
Tray
  • 240 $6.5200
$6.5200 Buy Now
DISTI # AMP1658015-1
Heilind Electronics MSB0.80PL11ASY040FL-10-TY Americas - 0 in Stock
  • 480 $8.0977
  • 960 $7.9785
$7.9785 / $8.0977 Buy Now
Onlinecomponents.com MSB0.80PL11ASY040FL,-,10,-TY RoHS: Compliant 24 Partner Stock
  • 5 $10.8500
  • 25 $9.9300
  • 50 $8.9500
  • 120 $7.9300
  • 240 $7.8100
  • 360 $7.7000
  • 480 $7.5800
$7.5800 / $10.8500 Buy Now
DISTI # 65680619
Verical Conn Mictor SB Connector PL 40 POS 0.8mm Solder ST SMD Box/Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Americas - 24
  • 8 $8.4500
$8.4500 Buy Now
DISTI # 16580151-TEC
TME Connector: PCB to PCB Min Qty: 5 24
  • 5 $8.8393
  • 45 $8.8410
$8.8393 / $8.8410 Buy Now
DISTI # 1658015-1
IBS Electronics Board To Board &amp, Mezzanine Connectors Msb0.80Pl11Asy040Fl , -, 10, -Ty Min Qty: 99 Package Multiple: 1 24
  • 99 $8.7880
$8.7880 Buy Now
DISTI # AMP1658015-1
Interstate Connecting Components MSB0.80PL11ASY040FL-10-TY 0
  • 480 $8.0977
  • 960 $7.9785
$7.9785 / $8.0977 Buy Now
DISTI # 000000000003154927
Sager Board to Board & Mezzanine Connectors MSB0.80PL11ASY040FL ,-,10,-TY Min Qty: 48 0
  • 48 $9.0400
$9.0400 Buy Now
DISTI # 1658015-1
Avnet Abacus (Alt: 1658015-1) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757105437119
Chip1Stop Conn Mictor SB Connector PL 40 POS 0.8mm Solder ST SMD Tray RoHS: Compliant 24
  • 480 $9.9600
$9.9600 Buy Now
Master Electronics MSB0.80PL11ASY040FL,-,10,-TY RoHS: Compliant 24 Partner Stock
  • 5 $10.8500
  • 25 $9.9300
  • 50 $8.9500
  • 120 $7.9300
  • 240 $7.8100
  • 360 $7.7000
  • 480 $7.5800
$7.5800 / $10.8500 Buy Now

CAD Models for 1658015-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1658015-1 by TE Connectivity

1658015-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
LOCATING POST
Body Breadth
0.235 inch
Body Depth
0.395 inch
Body Length
0.787 inch
Body/Shell Style
PLUG
Characteristic Impedance
100 Ω
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
675VAC V
Durability
100 Cycles
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
2000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Pitch
0.032 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6.096 mm
Panel Mount
NO
Plating Thickness
9.8425u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
9.5 A
Reference Standard
UL
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. 1658015-1
    TE Connectivity
    MSB0.80PL11ASY040FL,-,10,-TY
    VS

Alternate Parts for 1658015-1

This table gives cross-reference parts and alternative options found for 1658015-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1658015-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1658051-1 MSB0.80PL30ASY040FL,-,F,-TY TE Connectivity 1658015-1 vs 1658051-1
4-1658438-1 MSB0.80PL14ASY040FL,GP,10,-TR TE Connectivity 1658015-1 vs 4-1658438-1
4-1658463-1 MSB0.80PL5ASY040FL,GP,30,-TR TE Connectivity 1658015-1 vs 4-1658463-1
2-1658463-1 MSB0.80PL5ASY040FL,-,30,-TY TE Connectivity 1658015-1 vs 2-1658463-1
1658050-1 MSB0.80PL25ASY040FL,-,F,-TY TE Connectivity 1658015-1 vs 1658050-1
1658020-1 MSB0.80PL30ASY040FL,-,10,-TY TE Connectivity 1658015-1 vs 1658020-1
2-1658468-1 MSB0.80PL22ASY040FL,-,30,-TY TE Connectivity 1658015-1 vs 2-1658468-1
2-1658018-1 MSB0.80PL22ASY040FL,-,10,-TY TE Connectivity 1658015-1 vs 2-1658018-1
1658466-1 MSB0.80PL16ASY040FL,-,30,-TY TE Connectivity 1658015-1 vs 1658466-1
6-1658437-1 MSB0.80PL14ASY040FL,GP,F,-TR TE Connectivity 1658015-1 vs 6-1658437-1

Related Parts for 1658015-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1658015-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1658015-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1658015-1 would you like to use for your alert(s)?
  • Please alert me when 1658015-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1658015-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1658015-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1658015-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1658015-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1658015-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: