Part Details for 1658-T-60 by Pomona Electronics
Overview of 1658-T-60 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1658-T-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B2160
|
Newark | Coaxial Cable, Rg-214/U, 60In, Connector Type A:Nema 5-15P, Connector Type B:N Type Straight Plug, Coaxial Cable Type:Rg214, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.5M, Jacket Color:Black Rohs Compliant: Yes |Pomona 1658-T-60 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$110.4000 / $137.9900 | Buy Now |
DISTI #
501-2079-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$117.2876 / $118.9900 | Buy Now |
DISTI #
565-1658-T-60
|
Mouser Electronics | RF Cable Assemblies TYPE N 50OHM RG2 RoHS: Compliant | 2 |
|
$117.2900 | Buy Now |
DISTI #
70197851
|
RS | Cable Assembly, Type-N Male x2, RG-214/U Cbl, 60", +89degc Temp Rtg, Non Booted | Pomona Electronics 1658-T-60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$114.2300 / $118.9900 | RFQ |
|
Onlinecomponents.com | TYPE N (M), RG214/U |
3 In Stock |
|
$124.1900 / $137.9900 | Buy Now |
|
Master Electronics | TYPE N (M), RG214/U |
3 In Stock |
|
$124.1900 / $137.9900 | Buy Now |
DISTI #
34787.1
|
TestEquity LLC | Pomona 1658-T-60 Type N (Male), 60â Long, 1000 V, 50 Ohms, RG214/U, 1658 Series | 0 |
|
$137.9900 | Buy Now |
Part Details for 1658-T-60
1658-T-60 CAD Models
1658-T-60 Part Data Attributes:
|
1658-T-60
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1658-T-60
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 214/U, CABLE LENGTH: 60, IMPEDANCE: 50, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |