Part Details for 1658-T-48 by Pomona Electronics
Overview of 1658-T-48 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1658-T-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B2159
|
Newark | Coaxial Cable, Rg-214/U, 48In, Connector Type A:Nema 5-15P, Connector Type B:N Type Straight Plug, Coaxial Cable Type:Rg214, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.22M, Jacket Color:Black Rohs Compliant: Yes |Pomona 1658-T-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.9900 | Buy Now |
DISTI #
1658-T-48-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 4' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.9900 | Buy Now |
DISTI #
565-1658-T-48
|
Mouser Electronics | RF Cable Assemblies TYPE N 50OHM RG2 RoHS: Compliant | 0 |
|
$106.2400 | Order Now |
DISTI #
70197644
|
RS | Cable Assy, Type N Plug x2, RG214/U, 50 Ohm, 48" | Pomona Electronics 1658-T-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$107.9900 | RFQ |
|
Onlinecomponents.com | Cable Assembly Coaxial 1.219m Type N to Type N M-M |
1 In Stock |
|
$112.4900 / $124.9900 | Buy Now |
DISTI #
POM-1658-T-48
|
TME | Test lead, plug type N male,both sides, Len: 1.21m, black Min Qty: 1 | 0 |
|
$140.1900 / $152.3400 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$55.0000 / $84.6200 | Buy Now |
|
Master Electronics | Cable Assembly Coaxial 1.219m Type N to Type N M-M |
1 In Stock |
|
$112.4900 / $124.9900 | Buy Now |
DISTI #
34786.1
|
TestEquity LLC | Pomona 1658-T-48 Type N (Male), 48â Long, 1000 V, 50 Ohms, RG214/U, 1658 Series | 0 |
|
$124.9900 | Buy Now |
Part Details for 1658-T-48
1658-T-48 CAD Models
1658-T-48 Part Data Attributes:
|
1658-T-48
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1658-T-48
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 214/U, CABLE LENGTH: 48, IMPEDANCE: 50, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |