Part Details for 1658-T-24 by Pomona Electronics
Overview of 1658-T-24 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1658-T-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B2157
|
Newark | Coaxial Cable, Rg-214/U, 24In, Connector Type A:Nema 5-15P, Connector Type B:N Type Straight Plug, Coaxial Cable Type:Rg214, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:0.61M, Jacket Color:Black Rohs Compliant: Yes |Pomona 1658-T-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.9900 | Buy Now |
DISTI #
501-1965-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$77.3376 / $78.5900 | Buy Now |
DISTI #
565-1658-T-24
|
Mouser Electronics | RF Cable Assemblies TYPE N 50OHM RG2 RoHS: Compliant | 4 |
|
$77.3400 | Buy Now |
DISTI #
70197849
|
RS | Cable Assembly, Type-N Male x2, RG-214/U Cbl, 24", +89degc Temp Rtg, Non Booted | Pomona Electronics 1658-T-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$78.5900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$81.8900 / $90.9900 | Buy Now | |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
34784.1
|
TestEquity LLC | Pomona 1658-T-24 Type N (Male), 24â Long, 1000 V, 50 Ohms, RG214/U, 1658 Series | 0 |
|
$90.9900 | Buy Now |
Part Details for 1658-T-24
1658-T-24 CAD Models
1658-T-24 Part Data Attributes:
|
1658-T-24
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1658-T-24
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 214/U, CABLE LENGTH: 24, IMPEDANCE: 50, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |